28047 | Lumberg Automation

Jack, M8, 4 pole, screw connection, screw locking, straight, 28047

Order No.: 50F2089
EAN: 4099889694734
MPN:
28047
RKMCK 4
Series: RKMCK
28047 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.3954 € *
Available: 1 pcs.
Total Price:
23.40 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3954 €
10 pcs.
21.5271 €
25 pcs.
19.8016 €
50 pcs.
18.0166 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 28047, Lumberg Automation

Field attachable connector, M8 female connector with threaded joint, assembling with screw terminals.

Features

  • CuZn, pre-nickeled and 0.8 microns gold-plated
  • Pollution degree: 3
  • With O-ring
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M8
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No