28046 | Lumberg Automation

Jack, M8, 3 pole, screw connection, screw locking, straight, 28046

Order No.: 50F2088
EAN: 4099889694727
MPN:
28046
RKMCK 3
Series: RKMCK
28046 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8885 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
10.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.8885 €

Sensor-actuator connector, 28046, Lumberg Automation

Field attachable connector, M8 female connector with threaded joint, assembling with screw terminals.

Features

  • CuZn, pre-nickeled and 0.8 microns gold-plated
  • Pollution degree: 3
  • With O-ring
Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
Thread size M8
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No