28045 | Lumberg Automation
Plug, M8, 4 pole, screw connection, screw locking, straight, 28045
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0630 € *
Available: 1 pcs.
Total Price:
21.06 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0630 €
10 pcs.
19.3732 €
50 pcs.
17.8262 €
100 pcs.
16.2197 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 28045, Lumberg Automation
Field attachable connector, M8 male connector, with threaded joint, assembling with screw terminal.
Features
- Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |