28044 | Lumberg Automation
Plug, M8, 3 pole, screw connection, screw locking, straight, 28044
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.4331 € *
Available: 31 pcs.
Total Price:
18.43 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4331 €
10 pcs.
16.2316 €
50 pcs.
15.1249 €
150 pcs.
14.4585 €
500 pcs.
13.7088 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, RSMCK 3, Lumberg Automation
Lumberg Automation RSMCK 3 with operating temperature -40°C to 85°C
Technical Data
- Thread size: M8
- Assembly: Cable assembly
- Type of locking: Screw locking
- Degree of protection (IP): IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |