27580 | Lumberg Automation

Plug, M12, 8 pole, straight, 27580

Order No.: 50F3925
EAN: 4099889697001
MPN:
27580
RSHL 8
Series: RSHL
27580 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1606 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.1606 €

Sensor-actuator connector, 27580, LUMBERG AU

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M12
Orientation straight
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes