27576 | Lumberg Automation

Panel socket, M12, 8 pole, straight, 27576

Order No.: 50F1959
EAN: 4099889694482
MPN:
27576
RKHL 8
Series: RKHL
27576 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1606 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.1606 €

Sensor-actuator connector, 27576, LUMBERG AU

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding D
Orientation straight
Assembly rear mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No