26143 | Lumberg Automation

Plug, M12, 3 pole, solder connection, screw locking, straight, 26143

Order No.: 50F3856
EAN: 4099889696370
MPN:
26143
RSFM 3/20/0,5 M
Series: RSFM
26143 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5212 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
6.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.5212 €

Sensor-actuator connector, 26143, Lumberg Automation

M12 Standard Sensor/actuator receptacle connector: male, front mount, M12 - mating side, stranded wires - connecting side, 3-pin, unshielded, metallic grey housing, 230 V AC/DC, 4 A.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No