25006 | Lumberg Automation

Plug, M12, 5 pole, PCB connection, screw locking, straight, 25006

Order No.: 50F0427
EAN: 4099889691863
MPN:
25006
0976 PMC 152
Series: 0976PMC
25006 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7227 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
8.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.7227 €

Sensor-actuator connector, 25006, Lumberg Automation

Receptacle connector, M12 female connector for front mounting, 5 poles, B coding, printed contacts, chassis side thread PG 9.

Features

  • Solder connection
  • Contact material: CuZn
  • Pollution degree: 3
  • Housing made of stainless steel
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection PCB connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes