24753 | Lumberg Automation

Panel socket, M12, 4 pole, crimp connection, screw locking, straight, 24753

Order No.: 50F1834
EAN: 4099889693669
MPN:
24753
RKF 4/0,2 M
Series: RKF
24753 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0329 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
7.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0329 €

Sensor-actuator connector, 24753, Lumberg Automation

M12 Standard Sensor/actuator receptacle connector: female, front mount, M12 - mating side, stranded wires - connecting side, 4-pin, unshielded, metallic grey housing, 230 V AC/DC, 4 A.

Features

  • Contact material: CuSn
  • Housing material: CuZn, nickel-plated
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection crimp connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes