2299 | Lumberg Automation
Plug, M23, 6 pole, solder connection, screw locking, straight, 2299
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.4457 € *
Standard delivery time from the manufacturer is: 5 Weeks
Sensor-actuator connector, 2299, Lumberg Automation
Field attachable connector, M23 male connector with threaded joint, 6 poles, assembling with solder connections.
Features
- Contact material: CuZn, nickel-plated
- Pollution degree: 2
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 6 pole | |
| Thread size | M23 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |