22266 | Lumberg Automation

Panel socket, M12, 4 pole, crimp connection, screw locking, straight, 22266

Order No.: 50F1974
EAN: 4099889694543
MPN:
22266
RKHS 4D-342/0,5 M
Series: RKHS
22266 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.8472 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
24.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.8472 €

Sensor-actuator connector, 22266, Lumberg Automation

Fast Ethernet Cat5e Data receptacle connector: female, rear mount, M12 - mating side, cable - connecting side, 4-pin, shielded, metallic grey housing, 50 V AC/60 V DC, 4 A, PUR green cable, 4-wires, 2x2x0.34 mm².

Features

  • Contact material: CuSn
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation straight
Contact connection crimp connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes