22227 | Lumberg Automation
Panel socket, M12, 4 pole, screw locking, straight, 22227
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1626 € *
Standard delivery time from the manufacturer is: 22 Weeks
Jack, 22227, Lumberg Automation
Lumberg Automation PRKFM 4/0,1 M with operating temperature range -25 to +70 °C and housing stainless steel.
Technical Data
- Thread size: M12
- Assembly: Cable assembly
- Type of locking: Screw locking
- Degree of protection (IP): IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |