2135 | Lumberg Automation
Jack, M23, 19 pole, solder connection, screw locking, straight, 2135
NCNR (non cancelable / non returnable)
Sensor/actuator connectors, M23, type Lumberg RKC.
With screw lock, for custom assembly via solder connections; Rated voltage: 120 V. Rated current: 7.5 A. Test voltage (60 s): 1.5 kVRMS. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67 in screwed state. Housing material: CuZn, nickel-plated. Contact block: PBT GF. Contacts: CuZn, 0.8 µm gold-plated on nickel substrate. Ambient temperatures: - 40 to +125 °C.
Straight jacks, type RKC.
Type: RKC 190/13.5, 19 - pole
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 19 pole | |
| Thread size | M23 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |