2125 | Lumberg Automation
Jack, M23, 9 pole, solder connection, straight, 2125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.3001 € *
Standard delivery time from the manufacturer is: 12 Weeks
Sensor-actuator connector, 2125, Lumberg Automation
Field attachable connector for Interbus, 9 pole female M23 connector, fully shielded.
Features
- Contact material: CuZn, pre-nickel and gold-plated
- Pollution degree: 2
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 9 pole | |
| Thread size | M23 | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |