20893 | Lumberg Automation

Plug, M12, 8 pole, coupling screw, straight, 20893

Order No.: 50F3933
EAN: 4099889697063
MPN:
20893
RSHS 8Y-922/0,2 M
Series: RSHS
20893 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.5917 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
38.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.5917 €

Sensor-actuator connector, 20893, Lumberg Automation

Fast Ethernet Cat5e data single-ended cordset: M12 hybrid receptacle, male, straight, 8-pin, Y-coded, shielded, black body, 50 V AC/ DC, 0.5 A, PUR black cable, 8-wires, Data: 4x 0.15 mm² + Power: 4x 0.75 mm².

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M12
Coding Y
Type of locking coupling screw
Orientation straight
Assembly cable assembly
Degree of protection (IP) IP67/IP69K
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes
SVHC free No