19387 | Lumberg Automation
Panel socket, M12, 5 pole, solder connection, straight, 19387
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3760 € *
Standard delivery time from the manufacturer is: 22 Weeks
Sensor-actuator connector, 19387, Lumberg Automation
M12 Sensor/actuator receptacle connector: female, front mount, M12 - mating side, stranded wires - connecting side, 5-pin, unshielded, metallic grey housing, 50 V AC/60 V DC, 4 A.
Features
- Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |