1931 | Lumberg Automation

Plug, M12, 5 pole, solder connection, screw locking, straight, 1931

Order No.: 50F3907
EAN: 4099889696820
MPN:
1931
RSH 5/0,15 M
Series: RSH
1931 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7223 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
9.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.7223 €

Sensor-actuator connector, 1931, Lumberg Automation

M12 Standard Sensor/actuator receptacle connector: male, rear mount, M12 - mating side, stranded wires - connecting side, 5-pin, unshielded, metallic grey housing, 50 V AC/60 V DC, 4 A.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP67/IP69K
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes
SVHC free No