18233 | Lumberg Automation

Plug, M12, 5 pole, screw connection, straight, 18233

Order No.: 50F3729
EAN: 4099889695243
MPN:
18233
RSC 5/DUO
Series: RSC
18233 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.8722 € *
Available: 5 pcs.
Total Price:
21.87 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8722 €
10 pcs.
20.1229 €
50 pcs.
18.5164 €
100 pcs.
16.8504 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 18233, Lumberg Automation

Field attachable connector, M12 Duo male connector, with threaded joint, for two cable connections, assembling with screw terminals.

Features

  • Contact material: CuZn, pre-coppered, CuSnZn
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Orientation straight
Contact connection screw connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No