17245 | Lumberg Automation
Plug, M12, 5 pole, screw connection, straight, 17245
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.7111 € *
Standard delivery time from the manufacturer is: 2 Weeks
Sensor-actuator connector, 17245, Lumberg Automation
DeviceNet, 5-pole, male field attachable 7/8” connector with screw terminal connection, cable outlet suitable for THIN and THICK DeviceNet cable.
Features
- Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
- Housing material: PA
- With O-ring
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |