14918 | Lumberg Automation

Plug, M12, 5 pole, screw connection, straight, 14918

Order No.: 50F8491
EAN: 4099889698329
MPN:
14918
0936 DMC 303
Series: 0936DMC
14918 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.556 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
38.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.556 €

Sensor-actuator connector, 14918, Lumberg Automation

DeviceNet, 5-pole, male field attachable 7/8” connector with screw terminal connection, cable outlet suitable for THIN and THICK DeviceNet cable.

Features

  • Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
  • Housing material: PA
  • With O-ring
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Orientation straight
Contact connection screw connection
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes