14515 | Lumberg Automation

Plug, M8, 4 pole, solder connection, snap-in/screw locking, straight, 14515

Order No.: 50F4109
EAN: 4099889697513
MPN:
14515
RSMF 4/0,2 M
Series: RSMF
14515 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0210 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
7.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0210 €

Sensor-actuator connector, 14515, Lumberg Automation

M8 Standard Sensor/actuator receptacle connector: male, front mount, M8 - mating side, stranded wires - connecting side, 4-pin, unshielded, metallic grey housing, 30 V AC/DC, 4 A.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M8
Coding A
Type of locking snap-in/screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes
SVHC free No