13314 | Lumberg Automation

Panel socket, M12, 8 pole, crimp connection, screw locking, straight, 13314

Order No.: 50F1931
EAN: 4099889694321
MPN:
13314
RKH 8/1 M
Series: RKH
13314 Lumberg Automation Sensor-Actuator Connectors Image 1
13314 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0309 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
12.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.0309 €

Sensor-actuator connector, 13314, Lumberg Automation

M12 Standard Sensor/actuator receptacle connector: female, rear mount, M12 - mating side, stranded wires - connecting side, 8-pin, unshielded, metallic grey housing, 30 V AC/DC, 2 A.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection crimp connection
contact surface gold-plated
Assembly rear mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes