12930 | Lumberg Automation
Panel socket, 7/8", 2 pole, straight, 12930
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1987 € *
Standard delivery time from the manufacturer is: 22 Weeks
Sensor-actuator connector, 12930, Lumberg Automation
7/8" Power receptacle connector: female, front mount, 2-pin, silver housing, 230 V AC/DC, 12 A, 0.75 mm².
Features
- Contact material: CuZn, nickel-plated
- Pollution degree: 3
- Degree of protection: IP68
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 2 pole | |
| Thread size | 7/8" | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |