11665 | Lumberg Automation
Plug, M8, 3 pole, solder connection, snap-in, straight, 11665
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sensor-actuator connector, 11665, Lumberg Automation
M8 Insert Sensor/actuator receptacle connector: male, insert with translucent ring, M8 Snap-In - mating side, solder contacts - connecting side, 3-pin, unshielded, metallic grey housing, 50 AC/60 DC, 4 A (24 AWG).
Features
- Contact material: CuZn
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | snap-in | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |