11663 | Lumberg Automation

Plug, M8, 3 pole, PCB connection, snap-in, straight, 11663

Order No.: 50F4092
EAN: 4099889697346
MPN:
11663
RSMEH 3
Series: RSMEH
11663 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Available: 8 pcs.
Total Price:
1.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2019 €

Sensor-actuator connector, 11663, Lumberg Automation

M8 Insert Sensor/actuator receptacle connector: male, insert with translucent ring, M8 Snap-In - mating side, print contacts - connecting side, 3-pin, unshielded, metallic grey housing, 50 AC/60 DC, 4 A.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size M8
Coding A
Type of locking snap-in
Orientation straight
Contact connection PCB connection
contact surface gold-plated
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No