11656 | Lumberg Automation
Plug, M8, 4 pole, solder connection, snap-in/screw locking, straight, 11656
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5942 € *
Standard delivery time from the manufacturer is: 6 Weeks
Sensor-actuator connector, 11656, Lumberg Automation
M8 Insert Sensor/actuator receptacle connector: male, insert with light indicator windows, M8 - mating side, print contacts - connecting side, 4-pin, unshielded, metallic grey housing, 30 V AC/DC, 4 A.
Features
- Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M8 | |
| Coding | A | |
| Type of locking | snap-in/screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |