11655 | Lumberg Automation

Plug, M8, 3 pole, solder connection, snap-in/screw locking, straight, 11655

Order No.: 50F4081
EAN: 4099889697230
MPN:
11655
RSMEB 3
Series: RSMEB
11655 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4633 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.4633 €

Sensor-actuator connector, 11655, Lumberg Automation

M8 Insert Sensor/actuator receptacle connector: male, insert with light indicator windows, M8 - mating side, print contacts - connecting side, 3-pin, unshielded, metallic grey housing, 50 AC/60 DC, 4 A.

Features

  • Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size M8
Coding A
Type of locking snap-in/screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15