11653 | Lumberg Automation

Plug, M8, 4 pole, solder connection, screw locking, straight, 11653

Order No.: 50F4074
EAN: 4099889697162
MPN:
11653
RSMC 4
Series: RSMC
11653 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1039 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1039 €

Sensor-actuator connector, 11653, Lumberg Automation

Field attachable connector, M8 male connector 4-pole with threaded joint, assembling with solder connections.

Features

  • Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M8
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No