11652 | Lumberg Automation
Plug, M8, 3 pole, solder connection, screw locking, straight, 11652
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6041 € *
Available: 8 pcs.
Sensor-actuator connector, 11652, Lumberg Automation
Field attachable connector, M8 male connector 3-pole with threaded joint, assembling with solder connections.
Features
- Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
- Pollution degree: 3
- Degree of protection: IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |