11628 | Lumberg Automation

Plug, M12, 4 pole, solder connection, screw locking, straight, 11628

Order No.: 50F3814
EAN: 4099889696028
MPN:
11628
RSF 4-13,5/0,5 M
Series: RSF
11628 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9258 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
6.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9258 €

Sensor-actuator connector, 11628, Lumberg Automation

Receptacle connector, M12 male connector for front mounting, assembled with stranded wire, 1/2"-14NPT, with demountable, pre-assembled plug insert and square flange.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes