11620 | Lumberg Automation

Plug, M12, 3 pole, solder connection, screw locking, straight, 11620

Order No.: 50F3804
EAN: 4099889695939
MPN:
11620
RSF 3-13,5/0,5 M
Series: RSF
11620 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5212 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
6.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.5212 €

Sensor-actuator connector, 11620, Lumberg Automation

M12 Standard Sensor/actuator receptacle connector: male, front mount, M12 - mating side, stranded wires - connecting side, 3-pin, unshielded, metallic grey housing, 230 V AC/DC, 4 A.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes