11612 | Lumberg Automation

Plug, M12, 4 pole, solder connection, straight, 11612

Order No.: 50F3787
EAN: 4099889695762
MPN:
11612
RSE 4U
Series: RSE
11612 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3209 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.3209 €

Sensor-actuator connector, 11612, Lumberg Automation

Male insert, 1/2”-20 receptacle, dual keyway.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes