11610 | Lumberg Automation

Plug, M12, 4 pole, solder connection, straight, 11610

Order No.: 50F3780
EAN: 4099889695694
MPN:
11610
RSE 4 L
Series: RSE
11610 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.1424 €

Sensor-actuator connector, 11610, Lumberg Automation

M12 Insert Sensor/actuator receptacle connector: male, insert with O-ring and ventilation hole, M12 - mating side, solder contacts - connecting side, 4-pin, unshielded, black body, 150 V AC/DC, 4 A.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Orientation straight
Contact connection solder connection
contact surface gold-plated
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes