11605 | Lumberg Automation

Plug, M12, 3 pole, screw connection, angled, 11605

Order No.: 50F3764
EAN: 4099889695557
MPN:
11605
RSCW 5/7
Series: RSCW
11605 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5803 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.5803 €

Sensor-actuator connector, 11605, Lumberg Automation

Field attachable connector, M12 male right angle connector, with threaded joint, assembling with screw terminals.

Features

  • Contact material: CuZn, pre-coppered, CuSnZn
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size M12
Orientation angled
Contact connection screw connection
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes