11587 | Lumberg Automation

Plug, 7/8", 4 pole, screw connection, coupling nut, straight, 11587

Order No.: 50F8431
EAN: 4099889698084
MPN:
11587
RSC 40/13,5
Series: RSC
11587 Lumberg Automation Sensor-Actuator Connectors Image 1
11587 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9706 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.9706 €

Power connector, 11587, Lumberg Automation

7/8" Power field attachable connector: male, straight, 4-pin, black housing, 230 V AC/DC, 9 A.

Features

  • Contact material: CuZn
  • Housing material: PA 66
  • With O-ring
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size 7/8"
Type of locking coupling nut
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes