11585 | Lumberg Automation

Plug, M12, 4 pole, screw connection, screw locking, straight, 11585

Order No.: 50F3725
EAN: 4099889695205
MPN:
11585
RSC 4/9
Series: RSC
11585 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8544 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.8544 €

Sensor-actuator connector, 11585, Lumberg Automation

Field attachable connector, 1/2"-20 male connector, 3-pole, dual keyway with threaded joint, assembling with screw terminals.

Features

  • Contact material: CuZn, pre-coppered, CuSnZn
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No