11582 | Lumberg Automation

Plug, 1/2", 3 pole, screw connection, straight, 11582

Order No.: 50F3722
EAN: 4099889695175
MPN:
11582
RSC 3U/7
Series: RSC
11582 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5561 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
8.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.5561 €

Sensor-actuator connector, 11582, Lumberg Automation

Field attachable connector, 1/2"-20 male connector, 3-pole, dual keyway with threaded joint, assembling with screw terminals.

Features

  • Contact material: CuZn, pre-coppered, CuSnZn
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size 1/2"
Orientation straight
Contact connection screw connection
Assembly cable assembly
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No