11580 | Lumberg Automation

Plug, 7/8", 3 pole, screw connection, coupling nut, straight, 11580

Order No.: 50F8428
EAN: 4099889698053
MPN:
11580
RSC 30/16
Series: RSC
11580 Lumberg Automation Sensor-Actuator Connectors Image 1
11580 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3399 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.3399 €

Power connector, 11580, Lumberg Automation

7/8" Power field attachable connector: male, straight, 3-pin (2+PE), black housing, 230 V AC/DC, 12 A.

Features

  • Contact material: CuZn
  • Housing material: PA 66
  • With O-ring
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Thread size 7/8"
Type of locking coupling nut
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No