11273 | Lumberg Automation

Panel socket, M12, 8 pole, strand connection, screw locking, straight, 11273

Order No.: 50F1853
EAN: 4099889693768
MPN:
11273
RKF 8/0,5 M
Series: RKF
11273 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6497 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
12.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.6497 €

Sensor-actuator connector, 11273, Lumberg Automation

Receptacle, female, M12 for front mounting, 24 and 22 AWG, panel mount thread PG9.

Features

  • Contact material: Brass, gold over nickel-plated
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection strand connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes