11272 | Lumberg Automation

Panel socket, 7/8", 5 pole, strand connection, straight, 11272

Order No.: 50F8412
EAN: 4099889698022
MPN:
11272
RKF 50/13,5-04
Series: RKF
11272 Lumberg Automation Sensor-Actuator Connectors Image 1
11272 Lumberg Automation Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6727 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
14.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.6727 €

Sensor-actuator connector, 11272, Lumberg Automation

Receptacle connector, 7/8”-A body, female for front mounting, assembled stranded wire, potted with epoxy.

Features

  • Contact material: CuZn, silver-plated and 0.3 microns gold-plated
  • Pollution degree: 3
  • Degree of protection: IP68
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size 7/8"
Orientation straight
Contact connection strand connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No