11265 | Lumberg Automation

Panel socket, 3 pole, strand connection, straight, 11265

Order No.: 50F8408
EAN: 4099889697988
MPN:
11265
RKF 30/13,5-05
Series: RKF
11265 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3411 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
10.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.3411 €

Power connector, 11265, Lumberg Automation

Receptacle connector, 7/8”-A body, female for front mounting, assembled stranded wire, potted with epoxy.

Features

  • Contact material: CuZn, nickel-plated
  • Pollution degree: 3
  • Degree of protection: IP68
Technical specifications
Filter Property Value
Product type panel socket
Pin number 3 pole
Coding A
Orientation straight
Contact connection strand connection
Assembly front mounting
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No