11258 | Lumberg Automation

Jack, M12, 3 pole, screw connection, angled, 11258

Order No.: 50F1800
EAN: 4099889693461
MPN:
11258
RKCW 4/7
Series: RKCW
11258 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8544 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.8544 €

Sensor-actuator connector, 11258, Lumberg Automation

Field attachable connector, M12 female right angle connector with threaded joint, assembling with screw terminals.

Features

  • Contact material: Brass, tin alloy-plated
  • Nylon black
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
Thread size M12
Orientation angled
Contact connection screw connection
contact surface CuSnZn
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes