11256 | Lumberg Automation

Jack, M12, 3 pole, screw connection, angled, 11256

Order No.: 50F1798
EAN: 4099889693447
MPN:
11256
RKCW 4/3/7
Series: RKCW
11256 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1523 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.1523 €

Sensor-actuator connector, 11256, Lumberg Automation

Field attachable connector, M12 female right angle connector with threaded joint, assembling with screw terminals.

Features

  • Contact material: Brass, tin alloy-plated
  • Nylon black
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
Thread size M12
Orientation angled
Contact connection screw connection
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes