11220 | Lumberg Automation

Jack, M12, 5 pole, screw connection, screw locking, straight, 11220

Order No.: 50F1763
EAN: 4099889693164
MPN:
11220
RKC 5/7
Series: RKC
11220 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.8266 € *
Available: 5 pcs.
Total Price:
16.83 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8266 €
10 pcs.
15.4819 €
50 pcs.
14.0896 €
100 pcs.
12.6854 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 11220, Lumberg Automation

Field attachable connector, M12 female connector, with threaded joint, assembling with screw terminals.

Features

  • Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type jack
Pin number 5 pole
Thread size M12
Type of locking screw locking
Orientation straight
Contact connection screw connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No