11216 | Lumberg Automation

Jack, 7/8", 4 pole, screw connection, coupling nut, straight, 11216

Order No.: 50F8398
EAN: 4099889697889
MPN:
11216
RKC 40/11
Series: RKC
11216 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9349 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
13.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.9349 €

Power connector, 11216, Lumberg Automation

Field attachable connector, M12 female connector, with threaded joint, assembling with screw terminals.

Features

  • Contact material: CuZn
  • Housing material: PA 66
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size 7/8"
Type of locking coupling nut
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No