11211 | Lumberg Automation

Jack, 1/2", 3 pole, screw connection, straight, 11211

Order No.: 50F1752
EAN: 4099889693096
MPN:
11211
RKC 3U/9
Series: RKC
11211 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.5561 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
8.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.5561 €

Sensor-actuator connector, 11211, Lumberg Automation

Field attachable connector, 1/2"-20 female connector, 3-pole, dual keyway with threaded joint, assembling with screw terminals.

Features

  • Contact material: CuZn, pre-nickeled and 0.8 microns gold-plated
  • Pollution degree: 3
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
Thread size 1/2"
Orientation straight
Contact connection screw connection
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15