108904 | Lumberg Automation

Plug, 7/8", 5 pole, strand connection, straight, 108904

Order No.: 50F8789
EAN: 4099889698534
MPN:
108904
RSF 50/11-04/0,5 M
Series: RSF
108904 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7691 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
11.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.7691 €

Sensor-actuator connector, 108904, Lumberg Automation

7/8" Power receptacle connector: female, front mount, 2-pin, silver housing, 230 V AC/DC, 12 A, 0.75 mm².

Features

  • Contact material: CuZn, nickel-plated
  • Pollution degree: 3
  • Degree of protection: IP68
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size 7/8"
Coding A
Orientation straight
Contact connection strand connection
contact surface gold-plated
Assembly front mounting
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes