108896 | Lumberg Automation

Plug, M12, 8 pole, crimp connection, screw locking, straight, 108896

Order No.: 50F3886
EAN: 4099889696646
MPN:
108896
RSFM 8/2 M
Series: RSFM
108896 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5779 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
13.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.5779 €

Sensor-actuator connector, 108896, Lumberg Automation

M12 Standard Sensor/actuator receptacle connector: male, front mount, M12 - mating side, stranded wires - connecting side, 8-pin, unshielded, metallic grey housing, 30 V AC/DC, 2 A.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly front mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No