106964 | Lumberg Automation

Plug, M12, 5 pole, screw locking, angled, 106964

Order No.: 50F3816
EAN: 4099889696042
MPN:
106964
RSF 5 TB
Series: RSF
106964 Lumberg Automation Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
40.4719 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
2,023.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
40.4719 €

Sensor-actuator connector, 106964, Lumberg Automation

Receptacle, 5-pole, male to terminal block receptacle.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Type of locking screw locking
Orientation angled
contact surface gold-plated
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes