104136 | Lumberg Automation
Plug, M23, 19 pole, solder connection, coupling nut, angled, 104136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.4889 € *
Standard delivery time from the manufacturer is: 4 Weeks
Power connector, 104136, Lumberg Automation
M23 Power field attachable connector: male, angled, 19-pin, silver housing, 120 V AC/DC.
Features
- Contact material: CuZn
- Pollution degree: 3
- With O-ring
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 19 pole | |
| Thread size | M23 | |
| Type of locking | coupling nut | |
| Orientation | angled | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |